100 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL1225100KFKEG

DigiKey Part Number
RCL100KETR-ND - Tape & Reel (TR)
RCL100KECT-ND - Cut Tape (CT)
RCL100KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL1225100KFKEG
Description
RES SMD 100K OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL1225100KFKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.248" W (3.20mm x 6.30mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.24600kr.32.46
25kr.2.78200kr.69.55
50kr.2.51440kr.125.72
100kr.2.30270kr.230.27
250kr.2.08712kr.521.78
500kr.1.96236kr.981.18
1.000kr.1.86320kr.1,863.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.71694kr.3,433.88
4.000kr.1.65650kr.6,626.00
6.000kr.1.62701kr.9,762.06
10.000kr.1.59505kr.15,950.50
14.000kr.1.57674kr.22,074.36
20.000kr.1.55942kr.31,188.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250