RCL121861R9FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.19683
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.60528
Datasheet
61.9 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL121861R9FKEK

DigiKey Part Number
RCL121861R9FKEK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCL121861R9FKEK
Description
RES SMD 61.9 OHM 1W 1812 WIDE
Customer Reference
Detailed Description
61.9 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL121861R9FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.181" W (3.20mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1218DK-0761R9LYAGEO0RC1218DK-0761R9L-NDkr.1.19683Similar
RC1218FK-0761R9LYAGEO0RC1218FK-0761R9L-NDkr.0.60528Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70821kr.2,832.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.70821
Unit Price with VAT:kr.0.88526