Similar
Similar

RCL12184K70FKEK | |
|---|---|
DigiKey Part Number | RCL4.70KATR-ND - Tape & Reel (TR) RCL4.70KACT-ND - Cut Tape (CT) RCL4.70KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12184K70FKEK |
Description | RES SMD 4.7K OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12184K70FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1218DK-074K7L | YAGEO | 0 | RC1218DK-074K7L-ND | kr.1.19683 | Similar |
| RC1218FK-074K7L | YAGEO | 4.219 | 13-RC1218FK-074K7LCT-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55475 | kr.2,219.00 |
| Unit Price without VAT: | kr.0.55475 |
|---|---|
| Unit Price with VAT: | kr.0.69344 |


