Similar
Similar

RCL12182K49FKEK | |
|---|---|
DigiKey Part Number | RCL12182K49FKEK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL12182K49FKEK |
Description | RES SMD 2.49K OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12182K49FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1218DK-072K49L | YAGEO | 0 | RC1218DK-072K49L-ND | kr.1.19683 | Similar |
| RC1218FK-072K49L | YAGEO | 0 | RC1218FK-072K49L-ND | kr.0.60528 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70821 | kr.2,832.84 |
| Unit Price without VAT: | kr.0.70821 |
|---|---|
| Unit Price with VAT: | kr.0.88526 |


