RCL12181R80JNEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.19912
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.99218
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.36507
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.14645
Datasheet

Similar


YAGEO
In Stock: 4.000
Unit Price: kr.3.04000
Datasheet
1.8 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL12181R80JNEK

DigiKey Part Number
RCL12181R80JNEK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCL12181R80JNEK
Description
RES SMD 1.8 OHM 1W 1812 WIDE
Customer Reference
Detailed Description
1.8 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL12181R80JNEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.181" W (3.20mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1218FK-071R8LYAGEO0AA1218FK-071R8L-NDkr.1.19912Upgrade
AA1218JK-071R8LYAGEO0AA1218JK-071R8L-NDkr.0.99218Upgrade
AC1218JK-071R8LYAGEO0AC1218JK-071R8L-NDkr.0.36507Similar
RC1218FK-071R8LYAGEO0RC1218FK-071R8L-NDkr.1.14645Similar
RC1218JK-071R8LYAGEO4.00013-RC1218JK-071R8LCT-NDkr.3.04000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74920kr.2,996.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.74920
Unit Price with VAT:kr.0.93650