
RCL121812R0FKEK | |
|---|---|
DigiKey Part Number | 541-2398-2-ND - Tape & Reel (TR) 541-2398-1-ND - Cut Tape (CT) 541-2398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL121812R0FKEK |
Description | RES SMD 12 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL121812R0FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1218DK-0712RL | YAGEO | 0 | RC1218DK-0712RL-ND | kr.1.19683 | Similar |
| RC1218FK-0712RL | YAGEO | 7.890 | 13-RC1218FK-0712RLCT-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.62900 | kr.16.29 |
| 25 | kr.1.35160 | kr.33.79 |
| 50 | kr.1.19320 | kr.59.66 |
| 100 | kr.1.06770 | kr.106.77 |
| 250 | kr.0.93984 | kr.234.96 |
| 500 | kr.0.87732 | kr.438.66 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

