Parametric Equivalent
Parametric Equivalent

RCL10202K20JNEF | |
|---|---|
DigiKey Part Number | 541-RCL10202K20JNEFTR-ND - Tape & Reel (TR) 541-RCL10202K20JNEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL10202K20JNEF |
Description | RCL1020 200 2K2 5% E02 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL10202K20JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.18677 | kr.4,747.08 |
| Unit Price without VAT: | kr.1.18677 |
|---|---|
| Unit Price with VAT: | kr.1.48346 |


