Parametric Equivalent

RCL102010R0FKEF | |
|---|---|
DigiKey Part Number | 541-RCL102010R0FKEFTR-ND - Tape & Reel (TR) 541-RCL102010R0FKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCL102010R0FKEF |
Description | RCL1020 100 10R 1% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL102010R0FKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCW1020FT10R0 | Stackpole Electronics Inc | 0 | 738-RMCW1020FT10R0TR-ND | kr.0.42908 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.17476 | kr.4,699.04 |
| Unit Price without VAT: | kr.1.17476 |
|---|---|
| Unit Price with VAT: | kr.1.46845 |


