
RCL06123R60FKEA | |
|---|---|
DigiKey Part Number | RCL06123R60FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL06123R60FKEA |
Description | RES 3.6 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06123R60FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49627 | kr.2,481.35 |
| Unit Price without VAT: | kr.0.49627 |
|---|---|
| Unit Price with VAT: | kr.0.62034 |

