
RCL06122K00FKEA | |
|---|---|
DigiKey Part Number | 541-RCL06122K00FKEATR-ND - Tape & Reel (TR) 541-RCL06122K00FKEACT-ND - Cut Tape (CT) 541-RCL06122K00FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06122K00FKEA |
Description | RES 2K OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06122K00FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.0.96400 | kr.9.64 |
| 25 | kr.0.77600 | kr.19.40 |
| 50 | kr.0.66960 | kr.33.48 |
| 100 | kr.0.58520 | kr.58.52 |
| 250 | kr.0.50060 | kr.125.15 |
| 500 | kr.0.45166 | kr.225.83 |
| 1.000 | kr.0.41299 | kr.412.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33781 | kr.1,689.05 |
| 10.000 | kr.0.32043 | kr.3,204.30 |
| 15.000 | kr.0.31196 | kr.4,679.40 |
| 25.000 | kr.0.30278 | kr.7,569.50 |
| 35.000 | kr.0.29753 | kr.10,413.55 |
| 50.000 | kr.0.29255 | kr.14,627.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

