
RCL06121R80FKEA | |
|---|---|
DigiKey Part Number | 541-2349-2-ND - Tape & Reel (TR) 541-2349-1-ND - Cut Tape (CT) 541-2349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06121R80FKEA |
Description | RES 1.8 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06121R80FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50097 | kr.2,504.85 |
| 10.000 | kr.0.47877 | kr.4,787.70 |
| 15.000 | kr.0.46795 | kr.7,019.25 |
| 25.000 | kr.0.45623 | kr.11,405.75 |
| 35.000 | kr.0.44951 | kr.15,732.85 |
| 50.000 | kr.0.44315 | kr.22,157.50 |
| 60.000 | kr.0.44018 | kr.26,410.80 |
| 120.000 | kr.0.43037 | kr.51,644.40 |
| 125.000 | kr.0.42986 | kr.53,732.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.26000 | kr.2.26 |
| 10 | kr.1.23200 | kr.12.32 |
| 25 | kr.1.00880 | kr.25.22 |
| 50 | kr.0.87980 | kr.43.99 |
| 100 | kr.0.77850 | kr.77.85 |
| 250 | kr.0.67620 | kr.169.05 |
| 500 | kr.0.61700 | kr.308.50 |
| 1.000 | kr.0.57012 | kr.570.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.22200 | kr.12.22 |
| 25 | kr.1.00080 | kr.25.02 |
| 50 | kr.0.87300 | kr.43.65 |
| 100 | kr.0.77250 | kr.77.25 |
| 250 | kr.0.67096 | kr.167.74 |
| 500 | kr.0.61222 | kr.306.11 |
| 1.000 | kr.0.56570 | kr.565.70 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

