
RCL06121M00FKEA | |
|---|---|
DigiKey Part Number | 541-2346-2-ND - Tape & Reel (TR) 541-2346-1-ND - Cut Tape (CT) 541-2346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06121M00FKEA |
Description | RES 1M OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06121M00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28673 | kr.1,433.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.0.92200 | kr.9.22 |
| 25 | kr.0.74320 | kr.18.58 |
| 50 | kr.0.64240 | kr.32.12 |
| 100 | kr.0.48250 | kr.48.25 |
| 250 | kr.0.43292 | kr.108.23 |
| 500 | kr.0.42300 | kr.211.50 |
| 1.000 | kr.0.39635 | kr.396.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.91500 | kr.9.15 |
| 25 | kr.0.73720 | kr.18.43 |
| 50 | kr.0.63740 | kr.31.87 |
| 100 | kr.0.47870 | kr.47.87 |
| 250 | kr.0.42956 | kr.107.39 |
| 500 | kr.0.41972 | kr.209.86 |
| 1.000 | kr.0.39328 | kr.393.28 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

