
RCL06121K62FKEA | |
|---|---|
DigiKey Part Number | 541-2345-2-ND - Tape & Reel (TR) 541-2345-1-ND - Cut Tape (CT) 541-2345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06121K62FKEA |
Description | RES 1.62K OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06121K62FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34100 | kr.1,705.00 |
| 10.000 | kr.0.32346 | kr.3,234.60 |
| 15.000 | kr.0.30956 | kr.4,643.40 |
| 25.000 | kr.0.29469 | kr.7,367.25 |
| 35.000 | kr.0.29046 | kr.10,166.10 |
| 50.000 | kr.0.28625 | kr.14,312.50 |
| 60.000 | kr.0.28582 | kr.17,149.20 |
| 120.000 | kr.0.28433 | kr.34,119.60 |
| 125.000 | kr.0.28425 | kr.35,531.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.0.91600 | kr.9.16 |
| 25 | kr.0.73520 | kr.18.38 |
| 50 | kr.0.63460 | kr.31.73 |
| 100 | kr.0.52370 | kr.52.37 |
| 250 | kr.0.45976 | kr.114.94 |
| 500 | kr.0.42790 | kr.213.95 |
| 1.000 | kr.0.39106 | kr.391.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.90900 | kr.9.09 |
| 25 | kr.0.72960 | kr.18.24 |
| 50 | kr.0.62980 | kr.31.49 |
| 100 | kr.0.51970 | kr.51.97 |
| 250 | kr.0.45620 | kr.114.05 |
| 500 | kr.0.42458 | kr.212.29 |
| 1.000 | kr.0.38803 | kr.388.03 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

