2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG12062K00FKEA

DigiKey Part Number
541-1856-2-ND - Tape & Reel (TR)
541-1856-1-ND - Cut Tape (CT)
541-1856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG12062K00FKEA
Description
RES 2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG12062K00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062K00FKEACVishay Dale65.617541-4181-1-NDkr.0.70000Direct
CRCW12062K00FKEAHPVishay Dale39.930541-2.00KUCT-NDkr.1.65000Upgrade
CRCW12062K00FKEAVishay Dale43.306541-2.00KFCT-NDkr.0.70000Similar
CRCW12062K00FKEBVishay Dale22.423541-CRCW12062K00FKEBCT-NDkr.0.70000Similar
CRCW12062K00FKTAVishay Dale6.256541-3037-1-NDkr.1.08000Similar
In-Stock: 3.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.59600kr.5.96
25kr.0.46920kr.11.73
50kr.0.39680kr.19.84
100kr.0.34050kr.34.05
250kr.0.28376kr.70.94
500kr.0.25094kr.125.47
1.000kr.0.22507kr.225.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17681kr.884.05
10.000kr.0.16523kr.1,652.30
15.000kr.0.15959kr.2,393.85
25.000kr.0.15348kr.3,837.00
35.000kr.0.14998kr.5,249.30
50.000kr.0.14667kr.7,333.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000