1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG12061M00JNEA

DigiKey Part Number
541-1886-2-ND - Tape & Reel (TR)
541-1886-1-ND - Cut Tape (CT)
541-1886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG12061M00JNEA
Description
RES 1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG12061M00JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061M00JNEACVishay Dale27.202541-CRCW12061M00JNEACCT-NDkr.0.63000Direct
RCV12061M00FKEAVishay Dale6.355BC2834CT-NDkr.1.52000Direct
CRCW12061M00JNEAHPVishay Dale20.683541-1.0MUACT-NDkr.1.52000Upgrade
ERJ-8GEYJ105VPanasonic Industry24.242P1.0MECT-NDkr.0.95000Direct
RMCF1206JT1M00Stackpole Electronics Inc146.122RMCF1206JT1M00CT-NDkr.0.63000Direct
In-Stock: 3.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.45600kr.4.56
25kr.0.35240kr.8.81
50kr.0.29540kr.14.77
100kr.0.24980kr.24.98
250kr.0.20492kr.51.23
500kr.0.17916kr.89.58
1.000kr.0.15882kr.158.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15582kr.779.10
10.000kr.0.14514kr.1,451.40
15.000kr.0.13994kr.2,099.10
25.000kr.0.13431kr.3,357.75
35.000kr.0.13108kr.4,587.80
50.000kr.0.12803kr.6,401.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750