


RCG12061K00FKEA | |
|---|---|
DigiKey Part Number | 541-1854-2-ND - Tape & Reel (TR) 541-1854-1-ND - Cut Tape (CT) 541-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG12061K00FKEA |
Description | RES 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG12061K00FKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.43120 | kr.10.78 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.31070 | kr.31.07 |
| 250 | kr.0.25764 | kr.64.41 |
| 500 | kr.0.22710 | kr.113.55 |
| 1.000 | kr.0.20301 | kr.203.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15825 | kr.791.25 |
| 10.000 | kr.0.14747 | kr.1,474.70 |
| 15.000 | kr.0.14221 | kr.2,133.15 |
| 25.000 | kr.0.13652 | kr.3,413.00 |
| 35.000 | kr.0.13326 | kr.4,664.10 |
| 50.000 | kr.0.13018 | kr.6,509.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

