1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG12061K00FKEA

DigiKey Part Number
541-1854-2-ND - Tape & Reel (TR)
541-1854-1-ND - Cut Tape (CT)
541-1854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG12061K00FKEA
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG12061K00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.55200kr.5.52
25kr.0.43120kr.10.78
50kr.0.36400kr.18.20
100kr.0.31070kr.31.07
250kr.0.25764kr.64.41
500kr.0.22710kr.113.55
1.000kr.0.20301kr.203.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15825kr.791.25
10.000kr.0.14747kr.1,474.70
15.000kr.0.14221kr.2,133.15
25.000kr.0.13652kr.3,413.00
35.000kr.0.13326kr.4,664.10
50.000kr.0.13018kr.6,509.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000