


RCG120610R0FKEA | |
|---|---|
DigiKey Part Number | 541-1851-2-ND - Tape & Reel (TR) 541-1851-1-ND - Cut Tape (CT) 541-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG120610R0FKEA |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG120610R0FKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.60300 | kr.6.03 |
| 25 | kr.0.47440 | kr.11.86 |
| 50 | kr.0.40120 | kr.20.06 |
| 100 | kr.0.34420 | kr.34.42 |
| 250 | kr.0.28692 | kr.71.73 |
| 500 | kr.0.25370 | kr.126.85 |
| 1.000 | kr.0.22756 | kr.227.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17876 | kr.893.80 |
| 10.000 | kr.0.16705 | kr.1,670.50 |
| 15.000 | kr.0.16135 | kr.2,420.25 |
| 25.000 | kr.0.15517 | kr.3,879.25 |
| 35.000 | kr.0.15164 | kr.5,307.40 |
| 50.000 | kr.0.14829 | kr.7,414.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

