Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RCG1206100KJNEA | |
|---|---|
DigiKey Part Number | 541-1883-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG1206100KJNEA |
Description | RES 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG1206100KJNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206100KJNEAC | Vishay Dale | 53.089 | 541-4208-1-ND | kr.0.63000 | Direct |
| CRCW1206100KJNEBC | Vishay Dale | 0 | CRCW1206100KJNEBC-ND | kr.0.04977 | Direct |
| RCG1206100KFKEA | Vishay Dale | 190 | 541-RCG1206100KFKEACT-ND | kr.1.20000 | Direct |
| CRCW1206100KJNEAHP | Vishay Dale | 4.770 | 541-100KUACT-ND | kr.1.78000 | Upgrade |
| RCV1206100KFKEA | Vishay Dale | 30.766 | BC2828CT-ND | kr.1.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16539 | kr.826.95 |
| Unit Price without VAT: | kr.0.16539 |
|---|---|
| Unit Price with VAT: | kr.0.20674 |











