499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0805499RFKEA

DigiKey Part Number
541-RCG0805499RFKEATR-ND - Tape & Reel (TR)
541-RCG0805499RFKEACT-ND - Cut Tape (CT)
541-RCG0805499RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG0805499RFKEA
Description
RES 499 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG0805499RFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805499RFKEACVishay Dale14.975541-CRCW0805499RFKEACCT-NDkr.0.63000Direct
CRCW0805499RFKEAHPVishay Dale126.964541-499TCT-NDkr.1.14000Upgrade
RCS0805499RFKEAVishay Dale30.387541-2837-1-NDkr.1.20000Upgrade
CRCW0805499RFKEAVishay Dale131.530541-499CCT-NDkr.0.63000Similar
CRCW0805499RFKEBVishay Dale8.680541-CRCW0805499RFKEBCT-NDkr.0.63000Similar
In-Stock: 4.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.46300kr.4.63
25kr.0.36280kr.9.07
50kr.0.30300kr.15.15
100kr.0.25740kr.25.74
250kr.0.21124kr.52.81
500kr.0.18488kr.92.44
1.000kr.0.16408kr.164.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12586kr.629.30
10.000kr.0.11656kr.1,165.60
15.000kr.0.11203kr.1,680.45
25.000kr.0.10713kr.2,678.25
35.000kr.0.10432kr.3,651.20
50.000kr.0.10166kr.5,083.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750