Parametric Equivalent

RCG0805330RFKEA | |
|---|---|
DigiKey Part Number | 541-RCG0805330RFKEATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0805330RFKEA |
Description | RES 330 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805330RFKTA | Vishay Dale | 3.232 | 541-CRCW0805330RFKTACT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12236 | kr.611.80 |
| Unit Price without VAT: | kr.0.12236 |
|---|---|
| Unit Price with VAT: | kr.0.15295 |


