
RCG06034K99FKEA | |
|---|---|
DigiKey Part Number | 541-1783-2-ND - Tape & Reel (TR) 541-1783-1-ND - Cut Tape (CT) 541-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06034K99FKEA |
Description | RES 4.99K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06034K99FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.41600 | kr.4.16 |
| 25 | kr.0.32240 | kr.8.06 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.22720 | kr.22.72 |
| 250 | kr.0.18176 | kr.45.44 |
| 500 | kr.0.16244 | kr.81.22 |
| 1.000 | kr.0.14157 | kr.141.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11084 | kr.554.20 |
| 10.000 | kr.0.10289 | kr.1,028.90 |
| 15.000 | kr.0.08884 | kr.1,332.60 |
| 25.000 | kr.0.08825 | kr.2,206.25 |
| 35.000 | kr.0.08789 | kr.3,076.15 |
| 50.000 | kr.0.07421 | kr.3,710.50 |
| 60.000 | kr.0.07406 | kr.4,443.60 |
| 120.000 | kr.0.07355 | kr.8,826.00 |
| 125.000 | kr.0.07352 | kr.9,190.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

