47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG060347K0JNEA

DigiKey Part Number
541-RCG060347K0JNEATR-ND - Tape & Reel (TR)
541-RCG060347K0JNEACT-ND - Cut Tape (CT)
541-RCG060347K0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG060347K0JNEA
Description
RES 47K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG060347K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060347K0JNEAVishay Dale129.150541-47KGCT-NDkr.0.63000Similar
CRCW060347K0JNTAVishay Dale9.543541-3000-1-NDkr.0.89000Similar
ERJ-3GEYJ473VPanasonic Industry190.646P47KGCT-NDkr.0.63000Direct
RMCF0603JT47K0Stackpole Electronics Inc169.582RMCF0603JT47K0CT-NDkr.0.63000Direct
CRG0603F47KTE Connectivity Passive Product12.3611712-CRG0603F47KCT-NDkr.0.63000Upgrade
In-Stock: 4.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.41800kr.4.18
25kr.0.32480kr.8.12
50kr.0.27140kr.13.57
100kr.0.22950kr.22.95
250kr.0.18740kr.46.85
500kr.0.16320kr.81.60
1.000kr.0.14411kr.144.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10945kr.547.25
10.000kr.0.10096kr.1,009.60
15.000kr.0.09682kr.1,452.30
25.000kr.0.09235kr.2,308.75
35.000kr.0.08979kr.3,142.65
50.000kr.0.08737kr.4,368.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250