220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0603220RJNEA

DigiKey Part Number
541-RCG0603220RJNEATR-ND - Tape & Reel (TR)
541-RCG0603220RJNEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCG0603220RJNEA
Description
RES 220 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG0603220RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3GEYJ221VPanasonic Industry180.505P220GCT-NDkr.0.63000Direct
RMCF0603JT220RStackpole Electronics Inc511.879RMCF0603JT220RCT-NDkr.0.63000Direct
ERJ-3EKF2200VPanasonic Industry50.692P220HCT-NDkr.0.63000Upgrade
RC0603FR-07220RLYAGEO72.307311-220HRCT-NDkr.0.63000Upgrade
RC0603JR-07220RLYAGEO312.681311-220GRCT-NDkr.0.63000Upgrade
In-Stock: 4.428
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.40600kr.4.06
25kr.0.31200kr.7.80
50kr.0.26120kr.13.06
100kr.0.22060kr.22.06
250kr.0.18032kr.45.08
500kr.0.15698kr.78.49
1.000kr.0.13866kr.138.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10945kr.547.25
10.000kr.0.10096kr.1,009.60
15.000kr.0.09682kr.1,452.30
25.000kr.0.09235kr.2,308.75
35.000kr.0.08979kr.3,142.65
50.000kr.0.08737kr.4,368.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500