
RCG06031R00FKEA | |
|---|---|
DigiKey Part Number | 541-1776-2-ND - Tape & Reel (TR) 541-1776-1-ND - Cut Tape (CT) 541-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06031R00FKEA |
Description | RES 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06031R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.07000 | kr.1.07 |
| 10 | kr.0.53100 | kr.5.31 |
| 25 | kr.0.41720 | kr.10.43 |
| 50 | kr.0.35400 | kr.17.70 |
| 100 | kr.0.30210 | kr.30.21 |
| 250 | kr.0.25104 | kr.62.76 |
| 500 | kr.0.22184 | kr.110.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20075 | kr.1,003.75 |
| 10.000 | kr.0.14158 | kr.1,415.80 |
| 15.000 | kr.0.13089 | kr.1,963.35 |
| 25.000 | kr.0.12019 | kr.3,004.75 |
| 35.000 | kr.0.11973 | kr.4,190.55 |
| 50.000 | kr.0.11929 | kr.5,964.50 |
| 60.000 | kr.0.11907 | kr.7,144.20 |
| 120.000 | kr.0.11832 | kr.14,198.40 |
| 125.000 | kr.0.11828 | kr.14,785.00 |
| Unit Price without VAT: | kr.1.07000 |
|---|---|
| Unit Price with VAT: | kr.1.33750 |

