
RCG06031M00JNEA | |
|---|---|
DigiKey Part Number | 541-1812-2-ND - Tape & Reel (TR) 541-1812-1-ND - Cut Tape (CT) 541-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06031M00JNEA |
Description | RES 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06031M00JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.27140 | kr.13.57 |
| 100 | kr.0.22950 | kr.22.95 |
| 250 | kr.0.18740 | kr.46.85 |
| 500 | kr.0.16320 | kr.81.60 |
| 1.000 | kr.0.14411 | kr.144.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10945 | kr.547.25 |
| 10.000 | kr.0.10096 | kr.1,009.60 |
| 15.000 | kr.0.09682 | kr.1,452.30 |
| 25.000 | kr.0.09235 | kr.2,308.75 |
| 35.000 | kr.0.08979 | kr.3,142.65 |
| 50.000 | kr.0.08737 | kr.4,368.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

