1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG06031R00JNEA

DigiKey Part Number
541-RCG06031R00JNEATR-ND - Tape & Reel (TR)
541-RCG06031R00JNEACT-ND - Cut Tape (CT)
541-RCG06031R00JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG06031R00JNEA
Description
RES 1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG06031R00JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG06031R00FKEAVishay Dale20.385541-1776-1-NDkr.1.14000Direct
ERJ-3RQJ1R0VPanasonic Industry1.798P1.0AHCT-NDkr.0.63000Direct
RC0603JR-071RLYAGEO103.346311-1.0GRCT-NDkr.0.63000Direct
RMCF0603JG1R00Stackpole Electronics Inc3.090738-RMCF0603JG1R00CT-NDkr.0.63000Direct
ERJ-3RQF1R0VPanasonic Industry135.098P1.0AJCT-NDkr.0.76000Upgrade
In-Stock: 3.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.49500kr.4.95
25kr.0.38560kr.9.64
50kr.0.32340kr.16.17
100kr.0.27520kr.27.52
250kr.0.22696kr.56.74
500kr.0.19908kr.99.54
1.000kr.0.17708kr.177.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13665kr.683.25
10.000kr.0.12684kr.1,268.40
15.000kr.0.12206kr.1,830.90
25.000kr.0.11689kr.2,922.25
35.000kr.0.11392kr.3,987.20
50.000kr.0.11112kr.5,556.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250