1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG06031K50FKEA

DigiKey Part Number
541-1781-2-ND - Tape & Reel (TR)
541-1781-1-ND - Cut Tape (CT)
541-1781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG06031K50FKEA
Description
RES 1.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG06031K50FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.88000kr.0.88
10kr.0.41100kr.4.11
25kr.0.32120kr.8.03
50kr.0.26800kr.13.40
100kr.0.22630kr.22.63
250kr.0.18532kr.46.33
500kr.0.16166kr.80.83
1.000kr.0.14308kr.143.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11568kr.578.40
10.000kr.0.10689kr.1,068.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.88000
Unit Price with VAT:kr.1.10000