
RCG060315K0FKEA | |
---|---|
DigiKey Part Number | 541-1785-2-ND - Tape & Reel (TR) 541-1785-1-ND - Cut Tape (CT) 541-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG060315K0FKEA |
Description | RES 15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060315K0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.28200 | kr.2.82 |
25 | kr.0.21760 | kr.5.44 |
50 | kr.0.17800 | kr.8.90 |
100 | kr.0.14850 | kr.14.85 |
250 | kr.0.11880 | kr.29.70 |
500 | kr.0.10188 | kr.50.94 |
1.000 | kr.0.08858 | kr.88.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.06881 | kr.344.05 |
10.000 | kr.0.06256 | kr.625.60 |
15.000 | kr.0.05952 | kr.892.80 |
25.000 | kr.0.05623 | kr.1,405.75 |
35.000 | kr.0.05435 | kr.1,902.25 |
50.000 | kr.0.05257 | kr.2,628.50 |
60.000 | kr.0.05173 | kr.3,103.80 |
120.000 | kr.0.04899 | kr.5,878.80 |
125.000 | kr.0.04885 | kr.6,106.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |