
RCG060310K0FKEA | |
|---|---|
DigiKey Part Number | 541-1784-2-ND - Tape & Reel (TR) 541-1784-1-ND - Cut Tape (CT) 541-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG060310K0FKEA |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060310K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29700 | kr.2.97 |
| 25 | kr.0.22480 | kr.5.62 |
| 50 | kr.0.18580 | kr.9.29 |
| 100 | kr.0.15480 | kr.15.48 |
| 250 | kr.0.12412 | kr.31.03 |
| 500 | kr.0.10680 | kr.53.40 |
| 1.000 | kr.0.09309 | kr.93.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07265 | kr.363.25 |
| 10.000 | kr.0.06620 | kr.662.00 |
| 15.000 | kr.0.06492 | kr.973.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

