
RCG06030000Z0EA | |
|---|---|
DigiKey Part Number | 541-1888-2-ND - Tape & Reel (TR) 541-1888-1-ND - Cut Tape (CT) 541-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG06030000Z0EA |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG06030000Z0EA Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0603 (1608 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Part Status Active | Height - Seated (Max) 0.020" (0.50mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.21300 | kr.10.65 |
| 100 | kr.0.17880 | kr.17.88 |
| 250 | kr.0.14404 | kr.36.01 |
| 500 | kr.0.12440 | kr.62.20 |
| 1.000 | kr.0.10873 | kr.108.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08070 | kr.403.50 |
| 10.000 | kr.0.07375 | kr.737.50 |
| 15.000 | kr.0.07038 | kr.1,055.70 |
| 25.000 | kr.0.06672 | kr.1,668.00 |
| 35.000 | kr.0.06463 | kr.2,262.05 |
| 50.000 | kr.0.06266 | kr.3,133.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

