Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402715RFKED | |
|---|---|
DigiKey Part Number | 541-RCG0402715RFKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402715RFKED |
Description | RES 715 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402715RFKED | Vishay Dale | 66.219 | 541-715LCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW0402715RFKEDC | Vishay Dale | 0 | 541-5072-2-ND | kr.0.02298 | Parametric Equivalent |
| CRCW0402715RFKTD | Vishay Dale | 7.422 | 541-CRCW0402715RFKTDCT-ND | kr.1.01000 | Parametric Equivalent |
| AC0402FR-07715RL | YAGEO | 26.310 | 13-AC0402FR-07715RLCT-ND | kr.0.63000 | Parametric Equivalent |
| AF0402FR-07715RL | YAGEO | 6.000 | 13-AF0402FR-07715RLCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07117 | kr.711.70 |
| Unit Price without VAT: | kr.0.07117 |
|---|---|
| Unit Price with VAT: | kr.0.08896 |







