4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG04024K70FKED

DigiKey Part Number
541-RCG04024K70FKEDTR-ND - Tape & Reel (TR)
541-RCG04024K70FKEDCT-ND - Cut Tape (CT)
541-RCG04024K70FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG04024K70FKED
Description
RES 4.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04024K70FKEDVishay Dale2.024.788541-4.70KLCT-NDkr.0.63000Parametric Equivalent
CRCW04024K70FKEDCVishay Dale903.312541-3963-1-NDkr.0.63000Parametric Equivalent
CRCW04024K70FKTDVishay Dale35.452541-CRCW04024K70FKTDCT-NDkr.1.14000Parametric Equivalent
AC0402FR-074K7LYAGEO77.870YAG3497CT-NDkr.0.63000Parametric Equivalent
AF0402FR-074K7LYAGEO10213-AF0402FR-074K7LCT-NDkr.0.63000Parametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.34200kr.3.42
25kr.0.25880kr.6.47
50kr.0.21420kr.10.71
100kr.0.18010kr.18.01
250kr.0.14504kr.36.26
500kr.0.12516kr.62.58
1.000kr.0.10943kr.109.43
5.000kr.0.08445kr.422.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07430kr.743.00
20.000kr.0.06876kr.1,375.20
30.000kr.0.06607kr.1,982.10
50.000kr.0.06315kr.3,157.50
70.000kr.0.06148kr.4,303.60
100.000kr.0.05990kr.5,990.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000