Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG040239R0JNED | |
|---|---|
DigiKey Part Number | 541-RCG040239R0JNEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG040239R0JNED |
Description | RES 39 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040239R0FKED | Vishay Dale | 49.967 | 541-39.0LCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW040239R0FKEDC | Vishay Dale | 64.339 | 541-4933-1-ND | kr.0.63000 | Parametric Equivalent |
| CRCW040239R0JNED | Vishay Dale | 43.782 | 541-39JCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW040239R0JNEDC | Vishay Dale | 0 | CRCW040239R0JNEDC-ND | kr.0.01766 | Parametric Equivalent |
| RCG040239R0FLED | Vishay Dale | 0 | 541-RCG040239R0FLEDTR-ND | kr.0.07117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06868 | kr.686.80 |
| Unit Price without VAT: | kr.0.06868 |
|---|---|
| Unit Price with VAT: | kr.0.08585 |










