RCG040239K0FKED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 78.619
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 93.378
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.690
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 30.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.0.02667
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.02507
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 67.146
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 51.374
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.625
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.06940
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 98.993
Unit Price: kr.0.63000
Datasheet
39 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG040239K0FKED

DigiKey Part Number
541-RCG040239K0FKEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG040239K0FKED
Description
RES 39K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040239K0FKEDVishay Dale78.619541-39.0KLCT-NDkr.0.63000Parametric Equivalent
CRCW040239K0FKEDCVishay Dale93.378541-4931-1-NDkr.0.63000Parametric Equivalent
AC0402FR-0739KLYAGEO0YAG3480CT-NDkr.0.63000Parametric Equivalent
AF0402FR-0739KLYAGEO8.69013-AF0402FR-0739KLCT-NDkr.0.63000Parametric Equivalent
CAS04F3902CTCal-Chip Electronics, Inc.30.0004713-CAS04F3902CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07117kr.711.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.07117
Unit Price with VAT:kr.0.08896