
RCG040220K0FKED | |
|---|---|
DigiKey Part Number | 541-1749-2-ND - Tape & Reel (TR) 541-1749-1-ND - Cut Tape (CT) 541-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG040220K0FKED |
Description | RES 20K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG040220K0FKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18520 | kr.4.63 |
| 50 | kr.0.15080 | kr.7.54 |
| 100 | kr.0.12490 | kr.12.49 |
| 250 | kr.0.09892 | kr.24.73 |
| 500 | kr.0.08420 | kr.42.10 |
| 1.000 | kr.0.07253 | kr.72.53 |
| 5.000 | kr.0.05403 | kr.270.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04685 | kr.468.50 |
| 20.000 | kr.0.04277 | kr.855.40 |
| 30.000 | kr.0.04079 | kr.1,223.70 |
| 50.000 | kr.0.03864 | kr.1,932.00 |
| 70.000 | kr.0.03741 | kr.2,618.70 |
| 100.000 | kr.0.03625 | kr.3,625.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

