
RCG04021K00JNED | |
|---|---|
DigiKey Part Number | 541-1762-2-ND - Tape & Reel (TR) 541-1762-1-ND - Cut Tape (CT) 541-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG04021K00JNED |
Description | RES 1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG04021K00JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22400 | kr.2.24 |
| 25 | kr.0.17160 | kr.4.29 |
| 50 | kr.0.13960 | kr.6.98 |
| 100 | kr.0.11460 | kr.11.46 |
| 250 | kr.0.09064 | kr.22.66 |
| 500 | kr.0.07692 | kr.38.46 |
| 1.000 | kr.0.06611 | kr.66.11 |
| 5.000 | kr.0.04910 | kr.245.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04728 | kr.472.80 |
| 20.000 | kr.0.04174 | kr.834.80 |
| 30.000 | kr.0.03416 | kr.1,024.80 |
| 50.000 | kr.0.03241 | kr.1,620.50 |
| 70.000 | kr.0.03232 | kr.2,262.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

