RCG0402100RFLED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG04021K00JNED

DigiKey Part Number
541-1762-2-ND - Tape & Reel (TR)
541-1762-1-ND - Cut Tape (CT)
541-1762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG04021K00JNED
Description
RES 1K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG04021K00JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.276
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04765kr.476.50
20.000kr.0.04206kr.841.20
30.000kr.0.03443kr.1,032.90
50.000kr.0.03267kr.1,633.50
70.000kr.0.03258kr.2,280.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.22600kr.2.26
25kr.0.17280kr.4.32
50kr.0.14060kr.7.03
100kr.0.11550kr.11.55
250kr.0.09132kr.22.83
500kr.0.07752kr.38.76
1.000kr.0.06663kr.66.63
5.000kr.0.04948kr.247.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22400kr.2.24
25kr.0.17160kr.4.29
50kr.0.13960kr.6.98
100kr.0.11460kr.11.46
250kr.0.09064kr.22.66
500kr.0.07692kr.38.46
1.000kr.0.06611kr.66.11
5.000kr.0.04910kr.245.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000