RCG0402100RFLED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG04021K00FKED

DigiKey Part Number
541-1743-2-ND - Tape & Reel (TR)
541-1743-1-ND - Cut Tape (CT)
541-1743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG04021K00FKED
Description
RES 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG04021K00FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.530
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05572kr.557.20
20.000kr.0.04844kr.968.80
30.000kr.0.04816kr.1,444.80
50.000kr.0.04645kr.2,322.50
70.000kr.0.04506kr.3,154.20
100.000kr.0.04374kr.4,374.00
120.000kr.0.04313kr.5,175.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.26400kr.2.64
25kr.0.19880kr.4.97
50kr.0.16380kr.8.19
100kr.0.13550kr.13.55
250kr.0.10812kr.27.03
500kr.0.09236kr.46.18
1.000kr.0.07998kr.79.98
5.000kr.0.06032kr.301.60
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26200kr.2.62
25kr.0.19720kr.4.93
50kr.0.16260kr.8.13
100kr.0.13440kr.13.44
250kr.0.10728kr.26.82
500kr.0.09164kr.45.82
1.000kr.0.07936kr.79.36
5.000kr.0.05985kr.299.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000