RCG0402160RFKED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 74.166
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02984
Datasheet

Parametric Equivalent


YAGEO
In Stock: 48.151
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.02507
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.0.02667
Datasheet

Parametric Equivalent


YAGEO
In Stock: 85.874
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 134.877
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00952
Datasheet
160 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0402160RFKED

DigiKey Part Number
541-RCG0402160RFKEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG0402160RFKED
Description
RES 160 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402160RFKEDVishay Dale74.166541-160LCT-NDkr.0.63000Parametric Equivalent
CRCW0402160RFKEDCVishay Dale0541-4733-2-NDkr.0.02984Parametric Equivalent
AC0402FR-07160RLYAGEO48.15113-AC0402FR-07160RLCT-NDkr.0.63000Parametric Equivalent
CRG0402F160RTE Connectivity Passive Product0CRG0402F160R-NDkr.0.02507Parametric Equivalent
CRG0402F160RTE Connectivity01111-CRG0402F160RTR-NDkr.0.02667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07117kr.711.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.07117
Unit Price with VAT:kr.0.08896