
RCG040215K0FKED | |
---|---|
DigiKey Part Number | 541-1748-2-ND - Tape & Reel (TR) 541-1748-1-ND - Cut Tape (CT) 541-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG040215K0FKED |
Description | RES 15K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG040215K0FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.32000 | kr.3.20 |
25 | kr.0.24840 | kr.6.21 |
50 | kr.0.20480 | kr.10.24 |
100 | kr.0.17150 | kr.17.15 |
250 | kr.0.13824 | kr.34.56 |
500 | kr.0.11916 | kr.59.58 |
1.000 | kr.0.10419 | kr.104.19 |
5.000 | kr.0.08042 | kr.402.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.06902 | kr.690.20 |
20.000 | kr.0.06157 | kr.1,231.40 |
30.000 | kr.0.06124 | kr.1,837.20 |
50.000 | kr.0.06086 | kr.3,043.00 |
70.000 | kr.0.06062 | kr.4,243.40 |
100.000 | kr.0.06040 | kr.6,040.00 |
120.000 | kr.0.05972 | kr.7,166.40 |
240.000 | kr.0.05726 | kr.13,742.40 |
250.000 | kr.0.05713 | kr.14,282.50 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |