Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402110KFKED | |
|---|---|
DigiKey Part Number | 541-RCG0402110KFKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402110KFKED |
Description | RES 110K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402110KFKED | Vishay Dale | 40.802 | 541-110KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW0402110KFKEDC | Vishay Dale | 37.333 | 541-4686-1-ND | kr.0.63000 | Parametric Equivalent |
| CRCW0402110KFKTD | Vishay Dale | 9.368 | 541-CRCW0402110KFKTDCT-ND | kr.1.08000 | Parametric Equivalent |
| AC0402FR-07110KL | YAGEO | 70.543 | YAG5253CT-ND | kr.0.63000 | Parametric Equivalent |
| AF0402FR-07110KL | YAGEO | 27.122 | 13-AF0402FR-07110KLCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07430 | kr.743.00 |
| Unit Price without VAT: | kr.0.07430 |
|---|---|
| Unit Price with VAT: | kr.0.09288 |










