10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG040210K0FKED

DigiKey Part Number
541-1747-2-ND - Tape & Reel (TR)
541-1747-1-ND - Cut Tape (CT)
541-1747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG040210K0FKED
Description
RES 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG040210K0FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.246
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.18000kr.4.50
50kr.0.14700kr.7.35
100kr.0.12110kr.12.11
250kr.0.09588kr.23.97
500kr.0.08154kr.40.77
1.000kr.0.07012kr.70.12
5.000kr.0.05208kr.260.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04510kr.451.00
20.000kr.0.04112kr.822.40
30.000kr.0.03919kr.1,175.70
50.000kr.0.03710kr.1,855.00
70.000kr.0.03590kr.2,513.00
100.000kr.0.03476kr.3,476.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750