100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0402100RJNED

DigiKey Part Number
541-1759-2-ND - Tape & Reel (TR)
541-1759-1-ND - Cut Tape (CT)
541-1759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG0402100RJNED
Description
RES 100 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG0402100RJNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402100RFKEDVishay Dale1.165.193541-100LCT-NDkr.0.63000Parametric Equivalent
CRCW0402100RFKEDCVishay Dale2.676.320541-3962-1-NDkr.0.63000Parametric Equivalent
CRCW0402100RFKEEVishay Dale129.115541-2953-1-NDkr.0.63000Parametric Equivalent
CRCW0402100RFKTDVishay Dale60.064541-CRCW0402100RFKTDCT-NDkr.1.14000Parametric Equivalent
CRCW0402100RJNEDVishay Dale70.023541-100JCT-NDkr.0.63000Parametric Equivalent
In-Stock: 2.743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.18000kr.4.50
50kr.0.14840kr.7.42
100kr.0.12240kr.12.24
250kr.0.09664kr.24.16
500kr.0.08204kr.41.02
1.000kr.0.07056kr.70.56
5.000kr.0.05247kr.262.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07212kr.721.20
20.000kr.0.06669kr.1,333.80
30.000kr.0.06404kr.1,921.20
50.000kr.0.06118kr.3,059.00
70.000kr.0.05954kr.4,167.80
100.000kr.0.05799kr.5,799.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750