
RCG0402100KJNED | |
|---|---|
DigiKey Part Number | 541-1772-2-ND - Tape & Reel (TR) 541-1772-1-ND - Cut Tape (CT) 541-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0402100KJNED |
Description | RES 100K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0402100KJNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31000 | kr.3.10 |
| 25 | kr.0.23760 | kr.5.94 |
| 50 | kr.0.19720 | kr.9.86 |
| 100 | kr.0.16500 | kr.16.50 |
| 250 | kr.0.13296 | kr.33.24 |
| 500 | kr.0.11464 | kr.57.32 |
| 1.000 | kr.0.10017 | kr.100.17 |
| 5.000 | kr.0.08746 | kr.437.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08243 | kr.824.30 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

