RCG0402100RFLED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0402100KFKED

DigiKey Part Number
541-1751-2-ND - Tape & Reel (TR)
541-1751-1-ND - Cut Tape (CT)
541-1751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG0402100KFKED
Description
RES 100K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG0402100KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198.756
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.17400kr.4.35
50kr.0.14080kr.7.04
100kr.0.11650kr.11.65
250kr.0.09240kr.23.10
500kr.0.07846kr.39.23
1.000kr.0.06752kr.67.52
5.000kr.0.05266kr.263.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04612kr.461.20
20.000kr.0.04207kr.841.40
30.000kr.0.04010kr.1,203.00
50.000kr.0.03797kr.1,898.50
70.000kr.0.03675kr.2,572.50
100.000kr.0.03644kr.3,644.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000