2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC12062K00FKEA

DigiKey Part Number
541-RCC12062K00FKEATR-ND - Tape & Reel (TR)
541-RCC12062K00FKEACT-ND - Cut Tape (CT)
541-RCC12062K00FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCC12062K00FKEA
Description
RCC1206 100 2K0 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC12062K00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.76700kr.7.67
25kr.0.61360kr.15.34
50kr.0.52500kr.26.25
100kr.0.45520kr.45.52
250kr.0.38444kr.96.11
500kr.0.34388kr.171.94
1.000kr.0.31174kr.311.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25043kr.1,252.15
10.000kr.0.23601kr.2,360.10
15.000kr.0.22898kr.3,434.70
25.000kr.0.22136kr.5,534.00
35.000kr.0.21700kr.7,595.00
50.000kr.0.21287kr.10,643.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000