120 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC1206120KFKEA

DigiKey Part Number
541-RCC1206120KFKEATR-ND - Tape & Reel (TR)
541-RCC1206120KFKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC1206120KFKEA
Description
RCC1206 100 120K 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.74800kr.7.48
25kr.0.59360kr.14.84
50kr.0.50720kr.25.36
100kr.0.43940kr.43.94
250kr.0.37024kr.92.56
500kr.0.33082kr.165.41
1.000kr.0.29944kr.299.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23994kr.1,199.70
10.000kr.0.22590kr.2,259.00
15.000kr.0.21906kr.3,285.90
25.000kr.0.21164kr.5,291.00
35.000kr.0.20740kr.7,259.00
50.000kr.0.20338kr.10,169.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500