
RCC1206100KJNEA | |
|---|---|
DigiKey Part Number | 541-RCC1206100KJNEATR-ND - Tape & Reel (TR) 541-RCC1206100KJNEACT-ND - Cut Tape (CT) 541-RCC1206100KJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC1206100KJNEA |
Description | RCC1206 200 100K 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC1206100KJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCC1206100KFKEA | Vishay Dale | 2.346 | 541-RCC1206100KFKEACT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.62400 | kr.15.60 |
| 50 | kr.0.53380 | kr.26.69 |
| 100 | kr.0.46280 | kr.46.28 |
| 250 | kr.0.39104 | kr.97.76 |
| 500 | kr.0.35010 | kr.175.05 |
| 1.000 | kr.0.31744 | kr.317.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25546 | kr.1,277.30 |
| 10.000 | kr.0.24086 | kr.2,408.60 |
| 15.000 | kr.0.23374 | kr.3,506.10 |
| 25.000 | kr.0.22603 | kr.5,650.75 |
| 35.000 | kr.0.22161 | kr.7,756.35 |
| 50.000 | kr.0.21743 | kr.10,871.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

