
RCC08052K20FKEA | |
|---|---|
DigiKey Part Number | 541-RCC08052K20FKEATR-ND - Tape & Reel (TR) 541-RCC08052K20FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC08052K20FKEA |
Description | RCC0805 100 2K2 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.44120 | kr.11.03 |
| 50 | kr.0.37400 | kr.18.70 |
| 100 | kr.0.31950 | kr.31.95 |
| 250 | kr.0.26528 | kr.66.32 |
| 500 | kr.0.23408 | kr.117.04 |
| 1.000 | kr.0.20941 | kr.209.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16362 | kr.818.10 |
| 10.000 | kr.0.15260 | kr.1,526.00 |
| 15.000 | kr.0.14724 | kr.2,208.60 |
| 25.000 | kr.0.14142 | kr.3,535.50 |
| 35.000 | kr.0.13809 | kr.4,833.15 |
| 50.000 | kr.0.13495 | kr.6,747.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

